SV6050NA2TP

Littelfuse
576-SV6050NA2TP
SV6050NA2TP

製造商:

說明:
可控硅 SCR TO263 600V 50A HJ TEMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 可控硅
600 V
5 uA
50 A
1.3 V
15 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3 (TO-263-3)
Tube
品牌: Littelfuse
保持電流 Ih 最大: 50 mA
產品類型: SCRs
原廠包裝數量: 1000
子類別: Thyristors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

SV6050xAx 50A High-Junction Temperature SCRs

Littelfuse SV6050xAx 50A High-Junction Temperature SCRs are ideal for uni-directional switch applications such as phase controls, motor speed controls, Solid State Relays, and inrush current controllers. Standard phase control SCRs are triggered with a few milliamperes of current at less than 1.5V potential.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$369.61 NT$369.61
NT$204.70 NT$2,047.00
NT$188.93 NT$18,893.00
NT$186.78 NT$93,390.00