SSR-90-R-R11-HJ101

Luminus Devices
896-90RR11HJ101
SSR-90-R-R11-HJ101

Mfr.:

Description:
Single Color LEDs Red LED 611 - 631 nm, SSR-90 Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Color LEDs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
Screw
624 nm
640 lm
6.3 A
2.2 V
Dome
Clear
Tray
Brand: Luminus Devices
Height: 7.1 mm
Illumination Color: Red
Length: 19.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 10
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 100 deg
Width: 19.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: