C152

M5Stack
170-C152
C152

製造商:

說明:
顯示開發工具 StopWatch is a portable timing device with a screen and buttons, ideal for daily timing, training, and productivity tasks.

壽命週期:
新產品:
該製造商的新產品。

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 顯示開發工具
RoHS:  
Development Boards
ESP32-S3R8
5 V
QSPI
品牌: M5Stack
尺寸: 70 mm x 70 mm x 23.6 mm
用於: Controller
產品類型: Display Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
9102128000
ECCN:
5A992.C
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

C152 Stopwatch Dev Kit (ESP32-S3)

M5Stack C152 Stopwatch Dev Kit (ESP32-S3) features a circular AMOLED touch development board designed for portable and interactive applications. The board is built around an Espressif Systems ESP32-S3R8 main controller with 16MB flash, 8MB PSRAM, and 2.4GHz Wi-Fi® support. The 1.75" AMOLED round touch display offers programmable buttons and vibration feedback for an intuitive human-machine interaction experience. Additional features include audio input/output, RTC timekeeping, IMU attitude sensing, and multiple expansion interfaces. M5Stack C152 Stopwatch Dev Kit comes with a 450mAh battery and M5PM1 multi-level power management system, making it ideal for applications such as electronic badges, lightweight IoT terminals, and portable smart devices.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期2026/9/23
40
預期2026/10/14
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,613.25 NT$1,613.25