K048

M5Stack
170-K048
K048

Mfr.:

Description:
Display Development Tools CoreInk is a brand new E-ink display in the M5Stack cores range

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Display Development Tools
RoHS:  
LCD Displays
5 V
I2C
Bulk
Brand: M5Stack
Dimensions: 56 mm x 40 mm x 16 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Display Development Tools
Series: CORE
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543708800
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12
Can Ship Immediately
On Order:
20
Expected 11/20/2026
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,071.92 NT$1,071.92