K148

M5Stack
170-K148
K148

Mfr.:

Description:
Power Controllers M5Stack PowerHub loT Dev Kit w) Battery(ESP32-S3)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Controllers
RoHS:  
Power Hub
Panel Mount
88 mm x 56 mm x 38.5 mm
20 VDC
7 VDC
Brand: M5Stack
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Power Controllers
Factory Pack Quantity: 10
Subcategory: Controllers
Termination Style: Screw
Unit Weight: 208.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,537.97 NT$1,537.97