U178

M5Stack
170-U178
U178

Mfr.:

Description:
Audio Modules Synth Unit is an audio module designed specifically for MIDI sound systems

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Audio Modules
RoHS:  
Audio Players
UART
5 V
1 W
Brand: M5Stack
Dimensions: 48 mm x 24 mm x 16 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Audio Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8519890000
USHTS:
8519893000
JPHTS:
851989000
KRHTS:
8519890000
TARIC:
8519890000
BRHTS:
85198900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U178 Synth Unit

M5Stack U178 Synth Unit is an audio module designed for MIDI sound systems. This unit is equipped with a built-in SAM2695 audio synthesizer chip and a high-performance NS4150B class D amplifier chip. The U178 Synth unit accepts standard MIDI signals through serial communication. This unit includes audio synthesis and processing capabilities, such as audio synthesis, mixing, and sound effects processing. The U178 Synth unit supports the configuration of multi-channel instrument source output, four-stage EQ, and reverberation. This unit supports Arduino and UIFlow programming environments. The U178 Synth unit comes with a 20cm grove cable. This unit is used in the electronic music stage, STEAM education, and music production studio.

In Stock: 26

Stock:
26 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$464.26 NT$464.26