NMP1K2-ECCEEE-09

MEAN WELL
709-NMP1K2-ECCEEE-09
NMP1K2-ECCEEE-09

Mfr.:

Description:
Modular Power Supplies - Assembled 1320W Medical Modular Power Supply
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Modular Power Supplies - Assembled
EN60601-1
NMP
Brand: MEAN WELL
Compliance: EN60601-1
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$26,402.45 NT$26,402.45
NT$23,102.10 NT$115,510.50
NT$22,690.54 NT$226,905.40
25 Quote