JTC028-R-CS

Mallory Sonalert
539-JTC028-R-CS
JTC028-R-CS

製造商:

說明:
塔燈 - 已組裝 STACK LIGHT 20-28AC/DC RED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Mallory Sonalert
產品類型: 塔燈 - 已組裝
RoHS:  
JTC
Red
Panel Mount
Wire
61.8 mm
57.5 mm
24 VAC, 24 VDC
品牌: Mallory Sonalert
照明: Illuminated
長度: 68.3 mm
封裝: Bulk
產品: LED Panel Mount Indicators
產品類型: Tower Lights
原廠包裝數量: 1
子類別: Industrial Lighting & Indicators
類型: Universal Stacklight With Sound
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

JTC 60mm Universal Stacklights

Mallory Sonalert JTC 60mm Universal Stacklights offer state-of-the-art brilliant LEDs with sound or light options. These universal stacklights are colored transparent lenses with one to five stack options (Red, Yellow, Green, Blue, and White). The JTC stacklights feature a 12-inch pole or direct mount, omni-directional sound, and wire termination. These stacklights include four sound options: continuous, medium pulse, slow double pulse, and continuous tone for 5s, followed by a short pulse tone every 1s. The JTC stacklights come with a maximum 40mA sound current (with a sound-only option) and 60mA or less per stack LED current (with a light-only option). These universal stacklights operate at -25°C to 60°C temperature range and are CE, UL, and CUL approved.

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,910.88 NT$3,910.88
NT$3,857.10 NT$38,571.00
NT$3,673.19 NT$367,319.00
500 報價