SP331ET-L/TR

701-SP331ET-L/TR
SP331ET-L/TR

Mfr.:

Description:
Interface - Specialized Programmable RS-232/RS-485

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialized
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485, V.28, V.24
5.25 V
4.75 V
7 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Brand: MaxLinear
Data Rate: 10 Mb/s
Function: Transceiver
Operating Supply Voltage: 5 V
Output Type: 3-State
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 1 W
Product: Transceivers
Product Type: Interface - Specialized
Series: SP331
Shutdown: Without Shutdown
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: