AJT175N

Mersen
737-AJT175N
AJT175N

Mfr.:

Description:
Industrial & Electrical Fuses 600V 175A J TD NON-IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Circuit Protection Fuses
175 A
600 VAC
Time-Delay Fuses
500 VDC
100 kA, 200 kA
Knife Blade
Class J Fuses
Box
Brand: Mersen
Diameter: 41 mm
Length: 146 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 385.553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$18,076.29 NT$18,076.29
NT$13,855.31 NT$69,276.55