GGM-V2T/R

Mersen
737-GGM-V2T/R
GGM-V2T/R

Mfr.:

Description:
Cartridge Fuses SMALL DIMENSION FUSE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Glass Fuses
2 A
Fast Blow
5 mm x 20 mm
250 VAC
200 A, 10 kA
Holder / Clip
Clip
Body Style: Cylindrical Leaded
Brand: Mersen
Diameter: 5 mm
Length: 20 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 150
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$150.21 NT$150.21
NT$124.40 NT$622.00
NT$117.95 NT$1,179.50
NT$95.36 NT$4,768.00
NT$87.83 NT$8,783.00
NT$78.87 NT$23,661.00
NT$72.78 NT$43,668.00
NT$67.04 NT$70,392.00