1N5225B-TP

Micro Commercial Components (MCC)
833-1N5225B-TP
1N5225B-TP

Mfr.:

Description:
Zener Diodes 500mW 3.0V 1600 Ohm 50 uA 1 Vr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
3 V
Through Hole
DO-35-2
500 mW
5 %
50 uA
29 Ohms
- 55 C
+ 150 C
Single
20 mA
Reel
Cut Tape
1N522
Brand: Micro Commercial Components (MCC)
Diameter: 2 mm
Ir - Reverse Current: 50 uA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: - 0.075 %/C
Zener Current: 50 uA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,863

Stock:
1,863 Can Ship Immediately
Quantities greater than 1863 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$6.09 NT$6.09
NT$3.41 NT$34.10
NT$2.08 NT$208.00
NT$1.51 NT$755.00
NT$1.33 NT$1,330.00
NT$1.15 NT$2,875.00
NT$0.968 NT$4,840.00
Full Reel (Order in multiples of 10000)
NT$0.825 NT$8,250.00
NT$0.645 NT$12,900.00