MB6S-TP

Micro Commercial Components (MCC)
833-MB6S-TP
MB6S-TP

Mfr.:

Description:
Bridge Rectifiers 600Vr 420Vrms 35A 1.0V 13pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
MBS-1
500 mA
600 V
1 V
35 A
- 55 C
+ 150 C
4.95 mm
4.2 mm
2.7 mm
MB6S
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Unit Weight: 136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Phase Glass Passivated Bridge Rectifiers

Micro Commercial Components Single Phase Glass Passivated Bridge Rectifiers offer glass passivated diode construction in a low profile or standard surface mount device which saves space on the printed circuit board. These Micro Commercial Components are offered in two series (LMBxS or MBxxS) to offer a device that meets your bridge rectifier requirements. The LMBxS Series of Single Phase Glass Passivated Bridge Rectifiers come with a 1.0A average forward current rating and has peak reverse voltage ratings from 200V to 1000V. The MBxxS Series of Single Phase Glass Passivated Bridge Rectifiers come with a 0.5A average forward current rating and has peak reverse voltage ratings from 50V to 1000V. Both Micro Commercial Component families come with wide operating junction and storage temperature ranges of -55 to +150ºC.

In Stock: 379

Stock:
379 Can Ship Immediately
Factory Lead-Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$28.32 NT$28.32
NT$19.57 NT$195.70
NT$12.40 NT$1,240.00
NT$7.67 NT$3,835.00
NT$5.66 NT$5,660.00
Full Reel (Order in multiples of 3000)
NT$5.05 NT$15,150.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.