SMAJ5924B-TP

Micro Commercial Components (MCC)
833-SMAJ5924B-TP
SMAJ5924B-TP

Mfr.:

Description:
Zener Diodes 1.5W 9.1V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
9.1 V
SMD/SMT
DO-214AC-2
1.5 W
5 %
2.5 uA
4 Ohms
- 65 C
+ 150 C
Single
41.2 mA
Reel
Cut Tape
MouseReel
SMAJ5924B
Brand: Micro Commercial Components (MCC)
Height: 2.44 mm
Ir - Reverse Current: 2.5 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Width: 2.9 mm
Zener Current: 5 uA
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,459

Stock:
1,459 Can Ship Immediately
Factory Lead-Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$29.04 NT$29.04
NT$20.04 NT$200.40
NT$12.69 NT$1,269.00
NT$7.85 NT$3,925.00
NT$6.09 NT$6,090.00
Full Reel (Order in multiples of 7500)
NT$6.09 NT$45,675.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.