2301600-R

Microchip Technology
494-2301600-R
2301600-R

Mfr.:

Description:
Other Modules SmartHBA 2100-24i Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Other Modules
RoHS:  
SmartHBA Adapters
PCIe
Brand: Microchip Technology
Description/Function: 24 internal ports
Dimensions: 167 mm x 64 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Other Modules
Series: SmartHBA
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Adaptec
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Adaptec® SmartHBA 2100 SAS/SATA Host Bus Adapters

Microsemi / Microchip Adaptec® SmartHBA 2100 SAS/SATA Host Bus Adapters combine uncompromised HBA functionality with basic RAID support. These adapters are ideal for SDS environments where hardware RAID significantly increases OS boot reliability, but HBA features and performance are otherwise needed. The SmartHBA 2100 Host Bus Adapters also provide enhanced enclosure management capabilities to both RAID and raw devices and enable enclosure services by providing a virtual SEP to software stacks if needed. The SmartHBA 2100 can be used with or without SAS expanders.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$25,879.40 NT$25,879.40