ADM00879

Microchip Technology
579-ADM00879
ADM00879

製造商:

說明:
電源管理 IC 開發工具 EMC2305 & EMC1438 Fan Ctrl and Temp Demo

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
12 V
EMC2305, EMC1438
品牌: Microchip Technology
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 186.635 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ADM00879 Fan Controller Demo Board

Microchip Technology ADM00879 Fan Controller Demo Board provides an example of a fan-control application using the EMC2305 fan controller and EMC1438 temperature sensors. This ADM00879 fan controller includes five fan channels, two onboard temperature sensors, and six remote temperature sensor inputs. The ADM00879 fan controller demo board includes low-voltage circuits, which are powered from either the micro USB connector or the 2.1mm jack for a 12V fan supply. This makes it possible to run the PC application and set all the parameters without powering the fan drivers. The thermal management utility Graphic User Interface (GUI) automatically detects the board and loads the appropriate interface.

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,204.63 NT$3,204.63