APT75DQ60SG

Microchip Technology
494-APT75DQ60SG
APT75DQ60SG

Mfr.:

Description:
Rectifiers FRED DQ 600 V 75 A TO-268

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Rectifiers
RoHS:  
- 55 C
+ 175 C
SMD/SMT
TO-268-3
Tube
Brand: Microchip Technology
Configuration: Single
If - Forward Current: 75 A
Ir - Reverse Current: 25 uA
Max Surge Current: 600 A
Product: Rectifiers
Product Type: Rectifiers
Recovery Time: 29 ns
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 2 V
Vr - Reverse Voltage: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$141.97 NT$141.97
NT$134.80 NT$13,480.00
NT$133.72 NT$33,430.00
NT$133.36 NT$66,680.00