AT24CS02-XHM-B

Microchip Technology
556-AT24CS02-XHM-B
AT24CS02-XHM-B

Mfr.:

Description:
EEPROM S/N SEEPROM 2K I2C 1.7V-5.5V1MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
TSSOP-8
Tube
Brand: Microchip Technology
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,190

Stock:
1,190 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$11.47 NT$11.47
NT$11.44 NT$114.40
NT$10.54 NT$1,054.00
NT$10.32 NT$103,200.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
NT$11.47
Min:
1