AT91SAM9G45C-CU

Microchip Technology
556-AT91SAM9G45C-CU
AT91SAM9G45C-CU

製造商:

說明:
微處理器 - MPU BGA Green, IND TEMP,MRL C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 微處理器 - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit/16 bit
400 MHz
BGA-324
32 kB
32 kB
1 V
SAM9G45
SMD/SMT
- 40 C
+ 85 C
Tray
品牌: Microchip Technology
數據存儲器大小: 64 kB
數據記憶體大小: 64 kB
輸入/輸出電壓: 1.8 V, 3.3 V
接口類型: I2C, SPI
濕度敏感: Yes
定時器/計數器數目: 2 Timer
產品類型: Microprocessors - MPU
原廠包裝數量: 126
子類別: Microprocessors - MPU
每件重量: 1.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原產地分類
原產國:
中國台灣
封裝原產國:
中國台灣
擴散國:
中國台灣
出貨時,國家可能會有所變更。

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

庫存量: 1,795

庫存:
1,795 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$590.09 NT$590.09
NT$537.39 NT$13,434.75
NT$486.13 NT$48,613.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$597.26
最小值:
1