ATSAML10E15A-AUT

Microchip Technology
579-ATSAML10E15A-AUT
ATSAML10E15A-AUT

製造商:

說明:
ARM微控制器 - MCU TQFP32, 32KBFlash/8KB SRAM,85 Temp,Green,T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
ATSAML10
SMD/SMT
TQFP-32
ARM Cortex M23
32 kB
32 MHz
8 kB
- 40 C
+ 85 C
Reel
品牌: Microchip Technology
數據存儲器類型: SRAM
濕度敏感: Yes
處理器系列: ATSAML10
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2000
子類別: Microcontrollers - MCU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
原產地分類
原產國:
無資料
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

32-Bit SAM L Microcontrollers

Microchip Technology 32-Bit SAM L Microcontrollers are ultra-low-power MCUs based on an Arm® Cortex®-M23 or Cortex-M0+ core. The SAM L MCUs feature innovative picoPower® technology, delivering power consumption as low as 25µA/MHz in active mode, under 100nA in sleep mode, and fast wake-up times of 1.2µS. In addition to ultra-low-power capabilities, these devices feature an enhanced Peripheral Touch Controller (PTC), robust security, Arm TrustZone® technology, Advanced Encryption, and Standard (AES) encryption. These devices are ideal for battery-powered IoT and wearables.

汽車用32位元微控制器

Microchip Technology汽車用32位元微控制器是專為滿足各種不同的汽車需求所設計。Microchip的入門級裝置具備LIN連線功能和周邊觸控控制器 (PTC),高效能裝置則內含Ethernet-AVB、CAN FD和媒體區域匯流排 (MediaLB®) 連線功能,適用於資訊娛樂和智慧天線等應用。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SAM L10/L11 ARM® Cortex®-M23 MCU

Microchip Technology SAM L10/L11 ARM® Cortex®-M23 MCUs具有超低功率、32位元TrustZone MCUs、加密和進階正溫度係數(PTC)。SAM L10/L11 MCUs附帶32MHz ARM® Cortex®-M23內核,具有單循環硬件乘法器、硬件分數、嵌套向量中斷控制器(NVIC)和記憶保護單元(MPU)。這些MCUs具有用於內部周邊設備獨立內核運行的開機重置、可編程欠壓檢測、8通道DMAC和8通道事件系統。SAM L10/L11 MCU具有不同範圍的閃存記憶體(64kB、32kB和16kB)SRAM(16kB、8kB和4kB)。這些MCU具有靈活的時鐘分佈,專為低功率和32.768kHz水晶振盪器而優化。SAML10/L11 MCU提供具有部分和全部SRAM保留的有源、閒置、待機及睡眠模式。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個2000)
NT$85.68 NT$171,360.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
NT$102.89
最小值:
1