MCP16501TD-E/RMB

Microchip Technology
579-MCP16501TD-E/RMB
MCP16501TD-E/RMB

Mfr.:

Description:
Power Management Specialized - PMIC Cost & Size Optimized PMIC for SAMA5DX/SAM9X6/SAMA7G MPUs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialized - PMIC
RoHS:  
Processor PMIC
SMD/SMT
300 mA, 1 A
3.7 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 900 mV to 3.7 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP16501 Cost & Size Optimized PMIC

Microchip Technology MCP16501 Cost & Size Optimized PMIC is compatible with the latest Microchip Microprocessor Units (MPU) and associated DRAM Memories. The SAMA5, SAM9X60, and SAMA7G54 series MPUs are supported by dedicated PMIC variants. They are programmed for the different supply voltages and power sequencing requirements. The MCP16501 integrates three DC-DC Buck regulators and one auxiliary LDO. It provides a comprehensive interface to the MPU. All Buck channels can support loads up to 1A and are 100% duty cycle capable.

In Stock: 4,011

Stock:
4,011 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$87.47 NT$87.47
NT$86.40 NT$2,160.00
NT$77.08 NT$7,708.00
NT$76.72 NT$19,180.00
Full Reel (Order in multiples of 4000)
NT$70.27 NT$281,080.00