MEC1418-NU

Microchip Technology
579-MEC1418-NU
MEC1418-NU

Mfr.:

Description:
32-bit Microcontrollers - MCU MEC, MIPS Core 192K SRAM, eSPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MEC1418
SMD/SMT
VTQFP-128
MIPS32 M14K
192 kB
32 kB
32 bit
10 bit
48 MHz
106 I/O
1.71 V
3.6 V
0 C
+ 70 C
Tray
Analog Supply Voltage: 3.3 V
Brand: Microchip Technology
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Type: Boot
I/O Voltage: 3.3 V
Interface Type: eSPI, I2C, LPC
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Processor Series: MEC14xx
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 4.175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEC140x/1x Keyboard & Embedded Controllers

Microchip MEC140x/1x Keyboard & Embedded Controllers are customized for notebooks and tablet platforms. They are highly configurable, mixed signal, and include an advanced I/O controller architecture. Each device incorporates a 32-bit MIPS32® M14K™ Microcontroller core with 128KB of closely-coupled SRAM for code and data that loads from SPI Flash. Designers can leverage the host SPI-flash (used for BIOS storage) for non-volatile EC firmware storage, as a cost-effective system solution. These also provide a flexible arrangement that allows multiple I/O signals to be configured to support either 3.3V or 1.8V. This reduces the system bill-of-materials cost by eliminating the need for external voltage translators. The MEC1404 communicates with the system host through Intel Low Pin Count (LPC) or I2C.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

In Stock: 186

Stock:
186 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$155.59 NT$155.59
NT$129.78 NT$3,244.50
NT$124.40 NT$11,196.00