MSC090SMA070B

Microchip Technology
494-MSC090SMA070B
MSC090SMA070B

製造商:

說明:
碳化矽MOSFET MOSFET SIC 700 V 90 mOhm TO-247

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 碳化矽MOSFET
RoHS:  
Through Hole
TO-247-3
1 Channel
700 V
28 A
111 mOhms
- 10 V, + 23 V
1.9 V
38 nC
- 55 C
+ 175 C
90 W
Enhancement
品牌: Microchip Technology
配置: Single
封裝: Tube
產品類型: SiC MOSFETS
原廠包裝數量: 30
子類別: Transistors
晶體管極性: N-Channel
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
美國
擴散國:
無資料
出貨時,國家可能會有所變更。

碳化矽(SiC) MOSFET

與傳統的矽(Si)功率MOSFET相比,Microsemi/Microchip碳化矽(SiC) MOSFET具有良好的動態及熱性能。這些MOSFET具有低電容、低閘極電荷、快速開關速度及良好的高雪崩耐受性。碳化矽MOSFET能夠在175°C的高結溫下穩定工作。這些MOSFET提供高效率及低開關損耗。這些碳化矽MOSFET無需任何續流二極體,可降低系統成本。典型應用包括智能電網輸配電、感應加熱及焊接、供電及配電。

Silicon Carbide (SiC) Semiconductors

Microchip Technology Silicon Carbide (SiC) Semiconductors are an innovative option for power electronic designers looking to improve system efficiency, smaller form factor, and higher operating temperature in products covering industrial, medical, military/aerospace, aviation, and communication market segments. Microchip's next-generation SiC MOSFETs and SiC Schottky Barrier Diodes (SBDs) are designed with high repetitive Unclamped Inductive Switching (UIS) capability, and its SiC MOSFETs maintain high UIS capability at approximately 10J/cm2 to 15J/cm2 and robust short-circuit protection at 3ms to 5ms. The Microchip Technology SiC SBDs are designed with balanced surge current, forward voltage, thermal resistance, and thermal capacitance ratings at low reverse currents for lower switching loss. In addition, SiC MOSFET and SiC SBD can be paired together for use in modules.

庫存量: 82

庫存:
82 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$156.31 NT$156.31
NT$144.12 NT$1,441.20
NT$134.80 NT$16,176.00
NT$133.36 NT$36,007.20
NT$132.65 NT$67,651.50
NT$131.93 NT$134,568.60
5,010 報價