MSMCJLCE26AE3/TR

Microchip Technology
494-MSMCJLCE26AE3/TR
MSMCJLCE26AE3/TR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low Cap TVS 26V 5% 1500W uni 100pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
TVS Diodes
Brand: Microchip Technology
Breakdown Voltage: 28.9 V
Clamping Voltage: 42.1 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Number of Channels: 1 Channel
Package / Case: SMC (DO-214AB)
Packaging: Reel
Pd - Power Dissipation: 5 W
Peak Pulse Current: 36 A
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Factory Pack Quantity: 200
Subcategory: ESD Protection Diodes / TVS Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 26 V
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
NT$182.48 NT$36,496.00