PIC32MZ1025DAK176T-I/2J

Microchip Technology
579-1025DAK176T-I/2J
PIC32MZ1025DAK176T-I/2J

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PIC32MZxxxxDA
SMD/SMT
LQFP-176
MIPS32 microAptiv
1 MB
256 kB
32 bit
12 bit
200 MHz
120 I/O
2.2 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
DAC Resolution: No DAC
Data RAM Type: SRAM
Interface Type: CAN, Ethernet, I2C, SPI, USB, UART
Moisture Sensitive: Yes
Number of ADC Channels: 45 Channel
Number of Timers/Counters: 9 Timer
Processor Series: PIC32MZxxxxDA
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 700
Subcategory: Microcontrollers - MCU
Tradename: MIPS32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MZ DA Integrated Graphics Microcontroller

Microchip Technology PIC32MZ DA Series Graphics Applications MCUs feature an integrated graphics controller, graphics processor, and 32MB of on-chip DDR2 DRAM. The PIC32MZ DA MCUs are optimized for Graphical User Interface (GUI) designs. The PIC32MZ DA offers microprocessor-like graphics quality with the ease of design of an MCU.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
NT$553.17 NT$387,219.00
1,400 Quote

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
NT$596.19
Min:
1