T2117-3ASY

Microchip Technology
556-T2117-3ASY
T2117-3ASY

Mfr.:

Description:
Power Switch ICs - Power Distribution Zero Cross Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - Power Distribution
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Output
100 mA
9 V to 10 V
0 C
+ 100 C
Through Hole
PDIP-8
Brand: Microchip Technology
Pd - Power Dissipation: 400 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2800
Subcategory: Switch ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 9 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: