TC7109CPL

Microchip Technology
579-TC7109CPL
TC7109CPL

製造商:

說明:
類比數位轉換器 - ADC 13 Bit Fast Recovery

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 類比數位轉換器 - ADC
RoHS:  
TC7109
Through Hole
PDIP-40
12 bit
1 Channel
Parallel
10 S/s
Differential
Dual-Slope
0 C
+ 70 C
Tube
品牌: Microchip Technology
濕度敏感: Yes
轉換器數: 1 Converter
Pd - 功率消耗 : 1.23 W
產品: Analog to Digital Converters
產品類型: ADCs - Analog to Digital Converters
參考類型: External, Internal
關機: No Shutdown
原廠包裝數量: 10
子類別: Data Converter ICs
類型: Low Power ADC
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
美國
出貨時,國家可能會有所變更。

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

庫存量: 17

庫存:
17
可立即送貨
在途量:
90
預期2026/9/21
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$436.29 NT$436.29