TP2104K1

Microchip Technology
689-TP2104K1
TP2104K1

製造商:

說明:
MOSFET 40V 6Ohm

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: MOSFET
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS: N
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
160 mA
6 Ohms
20 V
- 55 C
+ 150 C
360 mW
Enhancement
品牌: Microchip Technology
配置: Single
下降時間: 4 ns
產品類型: MOSFETs
上升時間: 4 ns
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 P-Channel
標準斷開延遲時間: 5 ns
標準開啟延遲時間: 4 ns
每件重量: 8 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
MOSFETS AND INTEGRATED CIRCUITS

Supertex has decided to phase out the lead-based packages of
their products. Once that stock has been depleted, it will no
longer be stocked by Mouser.

These items may still be available from Supertex on a limited
basis, subject to current pricing, Supertex minimum order
requirements and terms. They have been given a last-time buy
date of December 31, 2007.

Each of these items have lead-free equivalent items that are
available (many of them available from stock). Please see the
environmental replacement shown for each of these devices.



5-0507-35

合規守則
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

供貨情況

庫存: