13-035QISB0GA2-S

Microtips Technology
668-13035QISB0GA2-S
13-035QISB0GA2-S

Mfr.:

Description:
TFT Displays & Accessories High Temp Industrial 2nd Tier Auto TFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
21.6 mA
TFT LCD Displays
Transmissive
3.5 in
QVGA
320 x 240
Without Touch Panel
LED, White
70.08 mm x 52.56 mm
76.9 mm x 63.9 mm x 3.3 mm
3.3 V
Brand: Microtips Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 120
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,499.96 NT$179,995.20