WT19PRD8

Molex / AirBorn
479-WT19PRD8
WT19PRD8

Mfr.:

Description:
Rectangular MIL Spec Connectors 1Row R Ang Plug Board Mount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular MIL Spec Connectors
RoHS:  
Plugs
19 Position
1 Row
Solder
Free Hanging
Pin (Male)
Gold
AirBorn W Series
Right Angle
Brand: Molex / AirBorn
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 2.54 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Wire Gauge - AWG: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W Series .100" Rectangular Connectors

AirBorn / Molex W Series .100" Rectangular Connectors are MIL-DTL-55302 qualified and suitable for military, defense, and industrial applications. These connectors offer 1, 2, 3, 4, and miscellaneous row options, with 1 to 208 contacts and 3 reliable points of contact. The W series connectors feature proven flight heritage technology used in the Space Shuttle and Mars Rover programs. AirBorn / Molex W Series .100" Rectangular Connectors have a plastic body and are suitable for use in extreme environments.

Availability

Stock: