19202-0016

Molex
538-19202-0016
19202-0016

Mfr.:

Description:
Terminals BUTT SPLICE NYLON IN SUL TAPED (AS-N-345T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Insulated
22 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
19202
NylaKrimp
Reel
Cut Tape
Brand: Molex
Insulation Material: Nylon (PA)
Maximum Operating Temperature: + 149 C
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 22 AWG
Part # Aliases: 192020016 AS-N-345T 0192020016
Unit Weight: 1.069 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Solutions

Molex Industrial Solutions feature robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. This lineup of industrial solutions from Molex offers high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

In Stock: 2,500

Stock:
2,500 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$20.43 NT$20.43
NT$17.46 NT$174.60
NT$15.59 NT$389.75
NT$14.84 NT$1,484.00
NT$13.23 NT$3,307.50
Full Reel (Order in multiples of 500)
NT$13.23 NT$6,615.00
NT$12.22 NT$12,220.00
NT$11.51 NT$28,775.00
NT$10.93 NT$54,650.00
NT$10.54 NT$105,400.00