38721-2810

Molex
538-38721-2810
38721-2810

製造商:

說明:
阻隔接線端子 SR BTS PC WW 10 ASY

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Molex
產品類型: 阻隔接線端子
RoHS:  
Barrier Terminal Blocks
10 Position
9.53 mm
300 V
Beau Barrier Terminal Strip
1 Row
Black
38721
品牌: Molex
觸點材料: Brass
易燃性等級: UL 94 V-0
外殼材料: Polybutylene Terephthalate (PBT)
最高工作溫度: + 110 C
最低工作溫度: - 40 C
產品類型: Barrier Terminal Blocks
原廠包裝數量: 10
子類別: Terminal Blocks
零件號別名: 0387212810 387212810
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
原產地分類
原產國:
墨西哥
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.

供貨情況

庫存: