MP8794GLE-P

Monolithic Power Systems (MPS)
946-MP8794GLE-P
MP8794GLE-P

Mfr.:

Description:
Switching Voltage Regulators 16V,20A,Synchronous Buck with Adjustable Current Limit,Programmable Fsw,and Voltage Tracking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-21
Buck
600 mV to 5.5 V
1 Output
650 uA
600 kHz, 800 kHz, 1 MHz
- 40 C
+ 125 C
MP8794
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVL8794-LE-00A
Input Voltage: 12 V
Load Regulation: 0.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP8794 Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MP8794 Synchronous Step-Down Converter is a fully integrated, high-frequency, synchronous buck converter. The MP8794 offers a compact solution that achieves up to 20A of output current (IOUT) with excellent load and line regulation across a wide input supply range. The MP8794 operates at high efficiency across the IOUT load range. The device adopts internally compensated constant-on-time (COT) control to provide a fast transient response and ease loop stabilization. The switching frequency (fSW) can be set to 600kHz, 800kHz, or 1000kHz with MODE configuration. This feature allows the device's frequency to remain constant, regardless of the input voltage (VIN) or output voltage (VOUT).

In Stock: 365

Stock:
365 Can Ship Immediately
Factory Lead-Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$150.57 NT$150.57
NT$114.00 NT$1,140.00
NT$104.68 NT$2,617.00
NT$94.64 NT$9,464.00
NT$89.98 NT$22,495.00
Full Reel (Order in multiples of 500)
NT$86.76 NT$43,380.00
NT$83.17 NT$83,170.00
NT$81.02 NT$202,550.00