3GSDIFMCCD

Mpression
407-3GSDIFMCCD
3GSDIFMCCD

Mfr.:

Description:
Programmable Logic IC Development Tools 3G-SDI FMC CARD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Mpression
Product Category: Programmable Logic IC Development Tools
Daughter Cards
FPGA
Arria 10 GX
Brand: Mpression
Dimensions: 69 mm x 160 mm
Operating Supply Voltage: 1.8 V, 3.3 V, 12 V
Packaging: Each
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8471801000
TARIC:
8471800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3G-SDIFMC Daughter Card

Mpression 3G-SDIFMC Daughter Card is an FPGA Mezzanine Connector (FMC) that complies with FMC ALTERA LPC+ standard. This daughter card is used to expand the functionality of the FPGA evaluation board to evaluate the 3G-SDI, HD-SDI, and SD-SDI interfaces. These interfaces can be inserted into this card into any one of the various types of FPGA evaluation boards. Mpression 3G-SDIFMC Daughter Card is designed to connect Altera Arria® 10 GX FPGA development kit.

In Stock: 7

Stock:
7 Can Ship Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$68,050.83 NT$68,050.83