MTC2S1203MC-R7

Murata Power Solutions
580-MTC2S1203MC-R7
MTC2S1203MC-R7

製造商:

說明:
DC/DC 轉換器 - SMD DC/DC SM 2W 12V-3.3V, 7-inch reel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Murata
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
2 W
3.3 V
606 mA
3 kV
14.99 mm
14.22 mm
11.25 mm
Medical, Industrial
+ 105 C
- 40 C
MTC2
應用: Industrial, Medical
品牌: Murata Power Solutions
輸入電壓: 9 V to 18 V
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
產品類型: Isolated DC-DC Converters
原廠包裝數量: 30
子類別: DC-DC Converters
每件重量: 3.520 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

MTC2 2W 2:1 Input Single-Output DC-DC Converters

Murata Power Solutions MTC2 2W 2:1 Input Single-Output DC-DC Converters provide 2:1 input ranges of 9V to 18V and 18V to 36V with outputs of 3.3V, 5V, and 12V at 2W. These components feature a fully regulated design with reinforced insulation to a working voltage of 250VRMS and continuous short-circuit protection. Murata MTC2 2W DC-DC converters include an output on/off control pin as well as regulated output voltage that is adjustable by ±10%. Typical applications include medical, industrial, telecommunications, battery-powered systems, and process automation.

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$380.37 NT$380.37
NT$366.03 NT$1,830.15
NT$360.29 NT$3,602.90
NT$351.69 NT$8,792.25
NT$343.80 NT$17,190.00
NT$338.07 NT$33,807.00
NT$335.20 NT$83,800.00
完整捲(訂購多個30)
NT$351.69 NT$10,550.70