BZX84W-B51-QX

Nexperia
771-BZX84W-B51-QX
BZX84W-B51-QX

Mfr.:

Description:
Zener Diodes BZX84W-B51-Q/SOT323/SC-70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
51 V
SMD/SMT
SC-70-3
275 mW
2 %
50 nA
180 Ohms
- 55 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
Brand: Nexperia
Height: 1.1 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 50 nA
Length: 2.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 51 mV/K
Width: 1.35 mm
Part # Aliases: 934664641115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: