UHE1H121MPD1TD

Nichicon
647-UHE1H121MPD1TD
UHE1H121MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 120uF 50V 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
120 uF
50 VDC
8 mm
15 mm
3.5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
730 mA
120 mOhms
- 40 C
+ 105 C
Straight
Radial
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 60 uA
Package / Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,253

Stock:
1,253 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$23.30 NT$23.30
NT$11.62 NT$116.20
NT$10.18 NT$1,018.00
NT$8.21 NT$4,105.00
Full Ammo Pack (Order in multiples of 1000)
NT$7.49 NT$7,490.00
NT$6.63 NT$13,260.00