LP3-32K351R

OTTO
999-LP3-32K351R
LP3-32K351R

Mfr.:

Description:
Pushbutton Switches - Industrial 5/8"Thrd Front Mnt 24V Red LED

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPST-NC
115 VAC
28 VDC
5 A
Red
Red
Solder Lug
IP68S
Aluminum Alloy
LED
LP3
Actuator Material: Thermoplastic (TP)
Brand: OTTO
Contact Plating: Silver
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,739.80 NT$1,739.80
NT$1,572.74 NT$15,727.40
NT$1,416.08 NT$35,402.00
NT$1,293.83 NT$64,691.50
NT$1,228.94 NT$122,894.00
NT$1,159.39 NT$289,847.50
500 Quote