P3-33112

OTTO
999-P3-33112
P3-33112

Mfr.:

Description:
Pushbutton Switches - Industrial Style 3 Sldr LowLev N.O. Mmtry Black

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round, Flat
Non-Illuminated
SPST-NO
OFF - (ON)
115 VAC
28 VDC
10 A
Black
Solder Lug
IP64
P3
Brand: OTTO
Contact Plating: Gold
Mounting Style: Bushing Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Push-Pull
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,084.10 NT$1,084.10
NT$890.16 NT$8,901.60
NT$854.66 NT$21,366.50
NT$794.44 NT$39,722.00
NT$735.64 NT$73,564.00
NT$702.30 NT$175,575.00
NT$701.94 NT$350,970.00