P3-84121W

OTTO
999-P3-84121W
P3-84121W

Mfr.:

Description:
Pushbutton Switches - Industrial Style 8 Screw LowLev N.O. Mmtry Red

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round
Non-Illuminated
SPST-NO
OFF - (ON)
115 VAC
28 VDC
10 A
Red
Screw
IP68S, IP69K
P3
Brand: OTTO
Contact Plating: Gold
Mounting Style: Bushing Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,264.43 NT$1,264.43
NT$1,143.62 NT$11,436.20
NT$1,098.44 NT$27,461.00
NT$1,009.54 NT$50,477.00
NT$941.42 NT$94,142.00
NT$897.68 NT$224,420.00
500 Quote