CS3FR010E

Ohmite
588-CS3FR010E
CS3FR010E

製造商:

說明:
電流感測電阻器 - 透孔 3watt .01ohm 1% 4 Lead Non-Inductive

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Ohmite
產品類型: 電流感測電阻器 - 透孔
RoHS:  
CS3
Radial
10 mOhms
3 W
1 %
60 PPM / C
- 55 C
+ 150 C
21.7 mm
5.35 mm
16.4 mm
Bulk
應用: Current Sense
品牌: Ohmite
安裝風格: PCB Mount
產品: Wire Wound Current Sensing Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 5
子類別: Resistors
類型: Wire Element Four Terminal Precision Current Sense
額定電壓: 50 mV
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原產地分類
原產國:
奧地利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

CS3 Four Terminal Current Sense Resistors

Ohmite CS3 Wire Element Four Terminal Precision Current Sense Resistors utilize state of the art technology to achieve highly reliable non-inductive performance. The CS3 Series is ideal for current monitoring and control applications. The Ohmite CS3 Wire Element Four Terminal Precision Current Sense Resistors feature values beginning at 1mΩ and a four-terminal kelvin connection.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
46
預期2027/2/10
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,929.09 NT$1,929.09
NT$1,407.11 NT$14,071.10
NT$1,210.65 NT$30,266.25
NT$1,138.24 NT$56,912.00
NT$1,104.90 NT$110,490.00
NT$1,079.80 NT$269,950.00

類似產品