E2EW-X2C112 5M

Omron Automation and Safety
653-E2EW-X2C1125M
E2EW-X2C112 5M

製造商:

說明:
近接感測器 - 工業用 M12;1x;NPN;NO;Non IO-Link

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Omron
產品類型: 近接感測器 - 工業用
Inductive
2 mm
NPN-NO
Mounting Bracket
Pre-Cable
5 m
3 Pin
10 VDC
30 VDC
E2EW
品牌: Omron Automation and Safety
合規: CSA; UL
外殼材料: Stainless Steel
IP額定值: IP67
最高頻率: 100 Hz
最高工作溫度: + 85 C
最低工作溫度: 0 C
產品類型: Proximity Sensor
原廠包裝數量: 1
子類別: Sensors
零件號別名: E2EWX2C1125M
每件重量: 140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.

E2EW Welding Inductive Proximity Sensors

Omron Industrial Automation E2EW Welding Inductive Proximity Sensors provide stable detection in aluminum and iron lines. Omron Industrial Automation E2EW Welding Inductive Proximity Sensors enable equivalent sensing distance and common design for ferrous and non-ferrous lines. The sensing range of up to 22mm reduces unexpected downtime. The durable full-metal body also reduces downtime related to sensor damage.

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,373.70 NT$4,373.70
NT$4,275.83 NT$21,379.15
NT$4,275.47 NT$42,754.70
NT$4,232.09 NT$105,802.25
NT$4,192.66 NT$209,633.00
NT$4,169.00 NT$416,900.00
250 報價