AOM-6738L-R

PUI Audio
665-AOM6738LR
AOM-6738L-R

Mfr.:

Description:
Microphones 2.2kOhm x 9.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 38 dB
Solder Pin
9.7 mm
6 mm
6 mm
2.2 mm
2 V
Brand: PUI Audio
Packaging: Tray
Product Type: Microphones
Series: AOM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 1,952

Stock:
1,952 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$56.64 NT$56.64
NT$43.02 NT$430.20
NT$38.72 NT$968.00
NT$35.74 NT$1,787.00
NT$33.05 NT$3,305.00
NT$29.33 NT$8,799.00
NT$27.78 NT$13,890.00
NT$25.63 NT$25,630.00
NT$25.10 NT$125,500.00