AS01608MS-SP16-WP-R

PUI Audio
665-AS01608MSSP16WPR
AS01608MS-SP16-WP-R

製造商:

說明:
揚聲器及變頻器 SPEAKER .7W 8 OHM 90 DB 950 HZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Waterproof
Board Mount
950 Hz
90 dBA
8 Ohms
700 mW
Rectangular
Solder Pad
- 20 C
+ 70 C
16 mm
9 mm
3.7 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP67
品牌: PUI Audio
尺寸: 16 mm L x 9 mm W x 3 mm H
高度: 3 mm
封裝: Tray
產品類型: Speakers & Transducers
自諧振頻率: 950 Hz
系列: AS
原廠包裝數量: 100
子類別: Audio Devices
額定電壓: 2.37 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Mobile Speakers & Receivers

PUI Audio Mobile Speakers and Receivers are designed for high-fidelity audio reproduction with the lowest profile possible. These speakers and receivers feature an IP67-rated face for protection against dust and water ingress when sealed within an enclosure. The speakers are available with either spring contacts for easy electrical connection or solder pads for lead wire connection, while the receivers have spring contacts. These PUI Audio speakers are ideal for cutting-edge mobile, Internet of Things (IoT), and Wi-Fi®-enabled applications. The receivers are optimized for high-fidelity audio reproduction in near-phone and headphone applications.

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.

庫存量: 118

庫存:
118 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$105.04 NT$105.04
NT$81.74 NT$817.40
NT$73.49 NT$1,837.25
NT$68.47 NT$3,423.50
NT$63.10 NT$6,310.00
NT$54.85 NT$16,455.00
NT$51.98 NT$25,990.00
NT$50.91 NT$50,910.00