AS03608AS-R

PUI Audio
665-AS03608AS-R
AS03608AS-R

Mfr.:

Description:
Speakers & Transducers 1W 8OHM 78dB 250HZ COATED ALLOY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
250 Hz
78 dBA
8 Ohms
1 W
Round
Solder Pad
- 20 C
+ 60 C
29 mm
36 mm
36 mm
13.1 mm
Neodymium Iron Boron (NdFeB)
Cloth
Brand: PUI Audio
Dimensions: 35.4 mm L x 16.4 mm W x 5.8 mm H
Height: 5.8 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 600 Hz
Series: Copperhead
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Copperhead Coated Alloy Speakers

PUI Audio Copperhead Coated Alloy Speakers are designed to create a family sound across three different speaker sizes: 36mm, 53mm, and 78mm. PUI Audio Copperhead Speakers feature specialized alloy cones that are paired with optimized high-energy motors to achieve superior frequency response and output with minimized harmonic distortion. Each Copperhead speaker features an easy-to-mount square frame. Maximum power varies from 2W to 30W depending on the speaker size.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$560.34 NT$560.34
NT$434.86 NT$4,348.60
NT$394.35 NT$9,858.75
NT$366.75 NT$18,337.50
NT$344.16 NT$34,416.00