AS04004PO-R

PUI Audio
665-AS04004POR
AS04004PO-R

Mfr.:

Description:
Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
370 Hz
86 dBA
4 Ohms
2 W
Rectangular
Solder Eyelet
- 40 C
+ 80 C
40 mm
28.4 mm
13 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 40 mm L x 28.5 mm W x 11.7 mm H
Height: 11.7 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 420 Hz
Series: AS
Factory Pack Quantity: 30
Subcategory: Audio Devices
Width - in: 1.118 in
Width - mm: 28.4 mm
Unit Weight: 23.349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,860

Stock:
2,860 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$271.74 NT$271.74
NT$211.16 NT$2,111.60
NT$177.82 NT$5,334.60
NT$168.50 NT$10,110.00
NT$161.68 NT$19,401.60
NT$155.23 NT$41,912.10
NT$148.06 NT$75,510.60
NT$143.04 NT$145,900.80
5,010 Quote