AS11508AR-R

PUI Audio
665-AS11508ARR
AS11508AR-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 20W 8OHM 84DB 80HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Speaker
80 Hz to 15 kHz
84 dBA
8 Ohms
Round
Quick Connect
- 20 C
+ 60 C
115 mm
55.5 mm
Ferrite
Aluminum
Brand: PUI Audio
Dimensions: 115 mm x 55.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 80 Hz
Factory Pack Quantity: 12
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,398.15 NT$1,398.15
NT$1,066.54 NT$12,798.48
NT$960.42 NT$23,050.08