ROM-2244P-NF-R

PUI Audio
665-ROM2244PNFR
ROM-2244P-NF-R

Mfr.:

Description:
Microphones 2.2kOhm x 6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 42 dB
Solder Pin
5.8 mm
4.5 mm
4.5 mm
9.7 mm
1.5 V
Brand: PUI Audio
Length - in: 0.228 in
Length - mm: 5.8 mm
Packaging: Bulk
Product Type: Microphones
Series: ROM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.228 in
Width - mm: 5.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$102.17 NT$102.17
NT$85.68 NT$856.80
NT$70.27 NT$1,756.75
NT$68.47 NT$3,423.50
NT$55.93 NT$5,593.00
NT$54.13 NT$16,239.00
NT$51.62 NT$25,810.00
NT$49.83 NT$49,830.00
NT$48.76 NT$243,800.00