ECQ-UBAF103V6

Panasonic Industry
667-ECQ-UBAF103V6
ECQ-UBAF103V6

Mfr.:

Description:
Film Capacitors 300VAC 0.01uF 10% LS=12.5mm Crmp 4.5mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 nF
Radial
Polypropylene (PP)
12.5 mm (0.492 in)
18.5 mm (0.728 in)
5 mm (0.197 in)
Safety Film Capacitors
300 VAC
10 %
2 Pin
9.5 mm (0.374 in)
Straight
- 40 C
+ 110 C
ECQ-UB
Bulk
Brand: Panasonic Industry
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECQ-UB Metallized Polypropylene Film Capacitors

Panasonic Industry ECQ-UB Metallized Polypropylene Film Capacitors offer high safety and high moisture resistance and are designed as interference suppressors for electronic equipment. Panasonic ECQ-UB Capacitors come in a flame-retardant plastic case with non-combustible resin. A fuse function causes open circuits upon most failures. The series meets UL and CSA Class X1, Class Y2, European DEMKO safety standards, and is RoHS and REACH compliant. These components are ideal for applications requiring extremely long-term outdoor use.

Availability

Stock:

Similar Products