EEH-ZV1J330P

Panasonic Industry
667-EEH-ZV1J330P
EEH-ZV1J330P

Mfr.:

Description:
Aluminum Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
33 uF
63 VDC
SMD/SMT
8.3 mm (0.327 in)
8.3 mm (0.327 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
22 mOhms
2.3 A, 3.3 A
- 55 C
+ 135 C
10.2 mm
8 mm
Can
ZV
AEC-Q200
Reel
Cut Tape
Brand: Panasonic Industry
Dissipation Factor DF: 0.08
Leakage Current: 20.7 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZV Conductive Aluminum Electrolytic Capacitors

Panasonic ZV Conductive Polymer Hybrid Aluminum Electrolytic Capacitors feature a low ESR rating, ideal for automotive industry applications. The capacitors provide a high ripple current, which is up to 150% higher than the comparative ZT series. The capacitors offer double specifications ratings at +125°C and +135°C, increasing durability and ensuring quality. The Panasonic ZV Conductive Polymer Hybrid Aluminum Electrolytic Capacitors have vibration-proof options for 6mm diameter parts that can withstand 30G max shock. The capacitors are AEC-Q200 and RoHS compliant and suitable for communication infrastructure, industrial equipment, and power supply industries.

Hybrid Aluminum Electrolytic Capacitors

Panasonic Conductive Polymer Hybrid Aluminum Electrolytic Capacitors combine the benefits of electrolytic and polymer capacitor technologies. This combination achieves high ripple current and low ESR with low leakage current and high-reliability performance, contributing to miniaturization and high reliability of equipment. The AEC-Q200 qualified components feature an electrolyte fused with conductive polymer and electrolyte liquid. The capacitors are offered in a wide voltage range from 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR range from 20mΩ to 120mΩ, and a ripple current range of 0.5ARMS to 4.0ARMS. These Panasonic hybrid capacitors are suitable for automotive equipment and base stations, which need compact and high-reliability components.

In Stock: 1,575

Stock:
1,575 Can Ship Immediately
Factory Lead-Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$101.10 NT$101.10
NT$70.98 NT$709.80
NT$57.36 NT$2,868.00
NT$52.70 NT$5,270.00
Full Reel (Order in multiples of 500)
NT$42.30 NT$21,150.00